Part Details for LP3981IMM-2.83/NOPB by National Semiconductor Corporation
Overview of LP3981IMM-2.83/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3981IMM-2.83/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 720 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8 | 448 |
|
$0.5150 / $1.2360 | Buy Now |
|
Quest Components | 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8 | 576 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for LP3981IMM-2.83/NOPB
LP3981IMM-2.83/NOPB CAD Models
LP3981IMM-2.83/NOPB Part Data Attributes
|
LP3981IMM-2.83/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3981IMM-2.83/NOPB
National Semiconductor Corporation
Fixed Positive LDO Regulator, 2.83V, 0.2V Dropout, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.132 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.031% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.9149 V | |
Output Voltage1-Min | 2.7451 V | |
Output Voltage1-Nom | 2.83 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LP3981IMM-2.83/NOPB
This table gives cross-reference parts and alternative options found for LP3981IMM-2.83/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3981IMM-2.83/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3981IMMX-2.83/NOPB | 2.83 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO8 | Texas Instruments | LP3981IMM-2.83/NOPB vs LP3981IMMX-2.83/NOPB |
LP3981IMM-2.83 | Fixed Positive LDO Regulator, 2.83V, 0.2V Dropout, CMOS, PDSO8 | National Semiconductor Corporation | LP3981IMM-2.83/NOPB vs LP3981IMM-2.83 |