Part Details for LP5-A21Q212 by OTTO Engineering Inc
Overview of LP5-A21Q212 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5-A21Q212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-A21Q212
|
Mouser Electronics | Pushbutton Switches Alumn 12V Blue LED 5A SPST, SPDT RoHS: Compliant | 0 |
|
$29.5700 / $40.8000 | Order Now |
DISTI #
000000000003574159
|
Sager | Pushbutton Switches Alumn 12V Blue LED 5A SPST, SPDT | 0 |
|
Buy Now |