Part Details for LP5-A52J313 by OTTO Engineering Inc
Overview of LP5-A52J313 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP5-A52J313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-LP5-A52J313
|
Mouser Electronics | Pushbutton Switches Alumn 12V Amber LED 5A SPST, SPDT RoHS: Compliant | 0 |
|
$43.6400 / $56.1200 | Order Now |
DISTI #
000000000003486801
|
Sager | Pushbutton Switches Alumn 12V Amber LED 5A SPST, SPDT Min Qty: 4 | 0 |
|
$33.4000 / $50.6900 | Buy Now |
Part Details for LP5-A52J313
LP5-A52J313 CAD Models
LP5-A52J313 Part Data Attributes:
|
LP5-A52J313
OTTO Engineering Inc
Buy Now
|
Compare Parts:
LP5-A52J313
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |