Part Details for LPA-02W-12R (ALTERNATE: LPA-02W-12R) by OptiFuse
Overview of LPA-02W-12R (ALTERNATE: LPA-02W-12R) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-02W-12R (ALTERNATE: LPA-02W-12R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255554
|
RS | In-Line Fuse Holder for 6.3x32mm Fuse, 12 AWG, 30A | OptiFuse LPA-02W-12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.1900 | RFQ |