Part Details for LPA-02W-16R by OptiFuse
Overview of LPA-02W-16R by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPA-02W-16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPA-02W-16R-ND
|
DigiKey | 1-1/4"X1/4" FUSEHOLDER,15A-16AWG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
296 In Stock |
|
$1.9030 / $4.1900 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
LPA-02W-16R
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, Imax: 15A, Leads: cables Min Qty: 1 | 3 |
|
$2.1500 / $3.0700 | Buy Now |
|
South Electronics | LPA-02W-16R | 296 |
|
RFQ |