-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1047
|
Newark | .050" Lp Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal |Samtec LPAM-20-01.5-L-06-2-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.4000 | Buy Now |
DISTI #
612-LPAM-20-01.5-L-06-2-K-TRCT-ND
|
DigiKey | OPEN PIN FIELD ARRAY M 120 1.27M Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$10.1750 / $15.7500 | Buy Now |
DISTI #
LPAM-20-01.5-L-06-
|
Avnet Americas | Conn Stacking HDR 120 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-20-01.5-L-06-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$11.4300 / $15.7500 | Buy Now |
DISTI #
200-LPAM20015L062KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 0 |
|
$8.8500 / $10.5700 | Order Now |
|
Onlinecomponents.com | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant | 0 |
|
$7.1300 / $15.7500 | Buy Now |
DISTI #
LPAM-20-01.5-L-06-
|
Avnet Americas | Conn Stacking HDR 120 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-20-01.5-L-06-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$11.4300 / $15.7500 | Buy Now |
DISTI #
LPAM-20-01.5-L-06-
|
Avnet Americas | Conn Stacking HDR 120 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-20-01.5-L-06-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$11.4300 / $15.7500 | Buy Now |
DISTI #
000000000003999778
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 1 | 0 |
|
$10.5700 / $15.7500 | Buy Now |
DISTI #
LPAM-20-01.5-L-06-2-K-TR
|
Avnet Abacus | Conn Stacking HDR 120 POS 4.5mm/5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: LPAM-20-01.5-L-06-2-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3665386
|
Farnell | CONN, ARRAY MALE, 120POS, 6ROW, 1.27MM RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Cut Tape | 0 |
|
$15.0007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPAM-20-01.5-L-06-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-20-01.5-L-06-2-K-TR
Samtec Inc
Board Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.422 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.266 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |