Part Details for LPAM-40-01.5-L-06-2-K-FR by Samtec Inc
Overview of LPAM-40-01.5-L-06-2-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPAM-40-01.5-L-06-2-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPAM-40-01.5-L-06-
|
Avnet Americas | .050" LP Array High-Speed High-Density Low P - Tape and Reel (Alt: LPAM-40-01.5-L-06-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$9.2600 / $16.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $16.0300 | Buy Now |
DISTI #
000000000006213073
|
Sager | Board to Board & Mezzanine Connectors .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal Min Qty: 300 | 0 |
|
$9.2600 / $16.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2600 / $16.0300 | Buy Now |
DISTI #
605e237c22b1c876b09f1acd
|
Samtec | .050" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$9.2600 / $16.0300 | Buy Now |
DISTI #
LPAM-40-01.5-L-06-2-K-FR
|
Toby Electronics | LPAM - Samtec 1.27mm High Speed Open Array Header Min Qty: 300 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$10.4076 / $17.9525 | Buy Now |
Part Details for LPAM-40-01.5-L-06-2-K-FR
LPAM-40-01.5-L-06-2-K-FR CAD Models
LPAM-40-01.5-L-06-2-K-FR Part Data Attributes
|
LPAM-40-01.5-L-06-2-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LPAM-40-01.5-L-06-2-K-FR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.422 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.266 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for LPAM-40-01.5-L-06-2-K-FR
This table gives cross-reference parts and alternative options found for LPAM-40-01.5-L-06-2-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPAM-40-01.5-L-06-2-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPAM-40-01.5-S-06-2-K-FR | Board Stacking Connector, 240 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | LPAM-40-01.5-L-06-2-K-FR vs LPAM-40-01.5-S-06-2-K-FR |