Part Details for LPB-R0112051S by ITW Lumex
Overview of LPB-R0112051S by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPB-R0112051S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0689
|
Newark | 20X5Mm Light Bar Light Pipe |Lumex LPB-R0112051S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.1700 | Buy Now |
DISTI #
67-1844-ND
|
DigiKey | LIGHT PIPE BAR 20X5MM WHITE DIFF Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4272 In Stock |
|
$0.8863 / $2.4500 | Buy Now |
DISTI #
696-LPB-R0112051S
|
Mouser Electronics | LED Bars & Arrays TransBrite Light Bar 20x5mm Rectangle RoHS: Compliant | 0 |
|
$0.9000 / $2.4500 | Order Now |
DISTI #
70127242
|
RS | Light Bars LED White Diffused Rectangle 20x5mm 0.78x0.19 In TransBrite Series | Lumex LPB-R0112051S RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | 20x5mm LIGHT BAR LIGHTPIPE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2185 In Stock |
|
$0.9330 / $1.5700 | Buy Now |
DISTI #
65012201
|
Verical | LED Lighting Pipe Assembly RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 2180 |
|
$1.2083 / $2.0530 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2185 In Stock |
|
$0.9330 / $1.5700 | Buy Now |