Part Details for LPC-100-1400 by Mean Well
Overview of LPC-100-1400 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC-100-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2446
|
Newark | Led Driver/Psu, Constant Current, 100.8W Rohs Compliant: Yes |Mean Well LPC-100-1400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3900 / $36.8600 | Buy Now |
DISTI #
1866-3132-ND
|
DigiKey | LED DRIVER CC AC/DC 36-72V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$22.2704 / $25.6000 | Buy Now |
DISTI #
LPC-100-1400
|
Avnet Americas | LED DRVR Module 1-CH IP67 72V 1.4A - Boxed Product (Development Kits) (Alt: LPC-100-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
709-LPC100-1400
|
Mouser Electronics | LED Power Supplies 100.8W 36-72V 1400mA CC LED Power Supply RoHS: Compliant | 6 |
|
$22.2700 / $25.6000 | Buy Now |
DISTI #
70588273
|
RS | Power Supply, AC-DC,72V,1.4A,100-264V In, Enclosed, Pnl Mnt, LED Driver, LPC Series | MEAN WELL LPC-100-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$24.4500 / $25.6000 | Buy Now |
|
Future Electronics | 100 - 240Vac, 100.8W, 1400mA, 36-72V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$24.9800 / $26.2300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 100.8W - Fixed: 72 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
34 In Stock |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
51744913
|
Verical | AC/DC LED Power Supply 100.8W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1940 | Americas - 33 |
|
$26.6554 / $30.6701 | Buy Now |
DISTI #
LPC-100-1400
|
TME | Power supply: switched-mode, LED, 100.8W, 36÷72VDC, 1400mA, IP67 Min Qty: 1 | 0 |
|
$21.0000 / $23.8000 | RFQ |
DISTI #
000000000005242061
|
Sager | LED Power Supplies 100.8W 36-72V 1400mA CC LED Power Supply Min Qty: 1 | 0 |
|
$21.0000 / $23.7500 | Buy Now |
Part Details for LPC-100-1400
LPC-100-1400 CAD Models
LPC-100-1400 Part Data Attributes
|
LPC-100-1400
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-100-1400
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |