Part Details for LPC1110FD20,529 by NXP Semiconductors
Overview of LPC1110FD20,529 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1110FD20,529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5838
|
Newark | Scalable Entry Level 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M0+/M0 Cores/Tube Rohs Compliant: Yes |Nxp LPC1110FD20,529 Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0900 | Buy Now |
DISTI #
568-10324-5-ND
|
DigiKey | IC MCU 32BIT 4KB FLASH 20SO Min Qty: 190 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0504 | Buy Now |
DISTI #
LPC1110FD20,529
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 4KB Flash 3.3V 20-Pin SO - Rail/Tube (Alt: LPC1110FD20,529) RoHS: Compliant Min Qty: 570 Package Multiple: 190 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 190 Container: Tube | 0Tube |
|
$1.3900 | Buy Now |
DISTI #
LPC1110FD20,529
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 4KB Flash 3.3V 20-Pin SO - Rail/Tube (Alt: LPC1110FD20,529) RoHS: Compliant Min Qty: 570 Package Multiple: 190 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LPC1110FD20,529
|
Avnet Americas | MCU 32-bit LPC1100 ARM Cortex M0 RISC 4KB Flash 3.3V 20-Pin SO - Rail/Tube (Alt: LPC1110FD20,529) RoHS: Compliant Min Qty: 570 Package Multiple: 190 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
LPC1110FD20,529
|
Avnet Silica | MCU 32-bit LPC1100 ARM Cortex M0 RISC 4KB Flash 3.3V 20-Pin SO (Alt: LPC1110FD20,529) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1110FD20,529
|
EBV Elektronik | MCU 32-bit LPC1100 ARM Cortex M0 RISC 4KB Flash 3.3V 20-Pin SO (Alt: LPC1110FD20,529) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4310 |
|
RFQ |
Part Details for LPC1110FD20,529
LPC1110FD20,529 CAD Models
LPC1110FD20,529 Part Data Attributes
|
LPC1110FD20,529
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1110FD20,529
NXP Semiconductors
LPC1110FD20 - 4kB flash, 1kB SRAM, SO20 package SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM HEIGHT, PLASTIC, SOT163-1, MS-013, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |