Part Details for LPC1112FHN33/102 by NXP Semiconductors
Overview of LPC1112FHN33/102 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for LPC1112FHN33/102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC1112FHN33/102
|
Direct Components, Inc. | 2470 |
|
RFQ |
Part Details for LPC1112FHN33/102
LPC1112FHN33/102 CAD Models
LPC1112FHN33/102 Part Data Attributes
|
LPC1112FHN33/102
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1112FHN33/102
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | |
Pin Count | 33 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N33 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |