Part Details for LPC1124JBD48/303QL by NXP Semiconductors
Overview of LPC1124JBD48/303QL by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1124JBD48/303QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3870
|
Newark | Mcu, 32Bit, Arm Cortex-M0, 50Mhz, Lqfp48, Product Range:Lpc Family Lpc1100 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:50Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Rohs Compliant: Yes |Nxp LPC1124JBD48/303QL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
568-11713-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4531 | Buy Now |
DISTI #
LPC1124JBD48/303QL
|
Avnet Americas | MCU 32-Bit LPC112x ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1124JBD48/303QL) Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.1741 / $2.5072 | Buy Now |
DISTI #
771-LPC1124JBD48/303
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 32kB flash 8kB SRAM RoHS: Compliant | 3051 |
|
$2.8000 / $3.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
DISTI #
63325285
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 50 |
|
$3.1375 / $4.2125 | Buy Now |
DISTI #
LPC1124JBD48/303QL
|
Avnet Americas | MCU 32-Bit LPC112x ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1124JBD48/303QL) Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.1741 / $2.5072 | Buy Now |
DISTI #
LPC1124JBD48/303QL
|
Avnet Silica | MCU 32-Bit LPC112x ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray (Alt: LPC1124JBD48/303QL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 32KB FLASH 48LQFP | 631 |
|
RFQ | |
DISTI #
C1S537101316612
|
Chip1Stop | Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores RoHS: Compliant pbFree: Yes Container: Tray | 50 |
|
$2.4700 / $3.3000 | Buy Now |