Part Details for LPC11A11FHN33/001 by NXP Semiconductors
Overview of LPC11A11FHN33/001 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC11A11FHN33/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LPC11A11FHN33/001-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 32HVQFN Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
3075 In Stock |
|
$6.3334 | Buy Now |
DISTI #
LPC11A11FHN33/001
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC11A11FHN33/001) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 3075 Partner Stock |
|
$5.8900 / $6.7925 | Buy Now |
DISTI #
LPC11A11FHN33/001
|
Avnet Americas | MCU 32-bit LPC11Axx ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray (Alt: LPC11A11FHN33/001) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 3075 Partner Stock |
|
$5.8900 / $6.7925 | Buy Now |
|
Flip Electronics | Stock, ship today | 3075 |
|
$4.7500 | RFQ |
Part Details for LPC11A11FHN33/001
LPC11A11FHN33/001 CAD Models
LPC11A11FHN33/001 Part Data Attributes
|
LPC11A11FHN33/001
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11A11FHN33/001
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC32, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-32, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 33 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC11A11FHN33/001
This table gives cross-reference parts and alternative options found for LPC11A11FHN33/001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC11A11FHN33/001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC11A12FHN33/101 | IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC32, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-32, Microcontroller | NXP Semiconductors | LPC11A11FHN33/001 vs LPC11A12FHN33/101 |