Part Details for LPC11U24FBD64/401, by NXP Semiconductors
Overview of LPC11U24FBD64/401, by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC11U24FBD64/401,
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T4531
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 50Mhz, Lqfp-64, Product Range:Lpc Family Lpc1100 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp LPC11U24FBD64/401, Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.6700 | Buy Now |
DISTI #
568-12055-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
487 In Stock |
|
$3.3397 / $6.6500 | Buy Now |
DISTI #
LPC11U24FBD64/401,
|
Avnet Americas | MCU 32-bit LPC11U2x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC11U24FBD64/401,) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6808 / $3.0915 | Buy Now |
DISTI #
771-LPC11U24FBD64401
|
Mouser Electronics | ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB RoHS: Compliant | 782 |
|
$3.5100 / $6.6400 | Buy Now |
DISTI #
V36:1790_06529342
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2320 | Americas - 150 |
|
$3.2820 / $6.4610 | Buy Now |
|
Future Electronics | LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.4000 | Buy Now |
|
Future Electronics | LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.4000 | Buy Now |
DISTI #
71818770
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 150 |
|
$3.2820 / $6.4610 | Buy Now |
|
Rochester Electronics | LPC11U24 - Cortex-M0+/M0 RISC Microcontroller 32-Bit FLASH RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
LPC11U24FBD64/401,
|
Avnet Silica | MCU 32-bit LPC11U2x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: LPC11U24FBD64/401,) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |