Part Details for LPC11U24FHI33/301 by NXP Semiconductors
Overview of LPC11U24FHI33/301 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for LPC11U24FHI33/301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LPC11U24FHI33/301TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32HVQFN Min Qty: 200 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3675 In Stock |
|
$3.2174 | Buy Now |
DISTI #
LPC11U24FHI33/301
|
Avnet Americas | MCU 32-Bit LPC11U24 ARM Cortex-M0 RISC 32KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray (Alt: LPC11U24FHI33/301) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 3675 Partner Stock |
|
$2.9884 / $3.4463 | Buy Now |
DISTI #
LPC11U24FHI33/301
|
Avnet Americas | MCU 32-Bit LPC11U24 ARM Cortex-M0 RISC 32KB Flash 1.8V to 3.6V 32-Pin HVQFN Tray (Alt: LPC11U24FHI33/301) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 3675 Partner Stock |
|
$2.9884 / $3.4463 | Buy Now |
DISTI #
2069966
|
Farnell | MCU, 32BIT, CORTEX-M0, 50MHZ, HVQFN-32 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$2.2978 / $2.8348 | Buy Now |
|
Flip Electronics | Stock, ship today | 3675 |
|
$2.4100 | RFQ |
Part Details for LPC11U24FHI33/301
LPC11U24FHI33/301 CAD Models
LPC11U24FHI33/301 Part Data Attributes
|
LPC11U24FHI33/301
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC11U24FHI33/301
NXP Semiconductors
IC 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQCC33, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, HVQFN-33, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-32 | |
Pin Count | 33 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | SEATED HGT-NOM | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |