-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1517JBD48 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4141
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-48, Product Range:Lpc1500 Arm Cortex-M3 Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:64Kb, Adc Channels:9 Rohs Compliant: Yes |Nxp LPC1517JBD48E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 | Buy Now |
DISTI #
568-11338-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1374 In Stock |
|
$4.8300 / $8.5200 | Buy Now |
DISTI #
LPC1517JBD48E
|
Avnet Americas | MCU 32-Bit LPC15xx ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1517JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8196 / $4.4048 | Buy Now |
DISTI #
771-LPC1517JBD48E
|
Mouser Electronics | ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant | 190 |
|
$4.8300 / $8.5200 | Buy Now |
DISTI #
V36:1790_06529412
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Americas - 979 |
|
$4.7220 / $8.3760 | Buy Now |
|
Future Electronics | LPC15xx Series 64 kB Flash 12 kB RAM SMT 32-Bit-Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.1100 | Buy Now |
DISTI #
LPC1517JBD48E
|
Avnet Americas | MCU 32-Bit LPC15xx ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray - Trays (Alt: LPC1517JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8196 / $4.4048 | Buy Now |
DISTI #
LPC1517JBD48E
|
Avnet Silica | (Alt: LPC1517JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1517JBD48E
|
EBV Elektronik | (Alt: LPC1517JBD48E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 383 |
|
$3.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1517JBD48E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1517JBD48E
NXP Semiconductors
LPC1517JBD48 - Motion Control 32-bit Microcontroller based on ARM Cortex-M3 QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |