-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1751FBD80 - 32kB flash, 8kB SRAM, USB, LQFP80 package QFP 80-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5592
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 100Mhz, Lqfp-80, Product Range:Lpc Family Lpc1700 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp LPC1751FBD80,551 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.1700 | Buy Now |
DISTI #
568-4788-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 80LQFP Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | LPC17xx Series 32 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$4.9000 / $5.2000 | Buy Now |
|
Rochester Electronics | LPC17511 - 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$5.0000 / $5.8900 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 32KB FLASH 80LQFP | 2380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1751FBD80,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1751FBD80,551
NXP Semiconductors
LPC1751FBD80 - 32kB flash, 8kB SRAM, USB, LQFP80 package QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |