Part Details for LPC1765FBD100 by NXP Semiconductors
Overview of LPC1765FBD100 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1765FBD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, ARM7 CPU, 100MHZ, CMOS, PQFP100 | 1 |
|
$12.6840 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, ARM7 CPU, 100MHZ, CMOS, PQFP100 | 8280 |
|
$9.4011 / $14.1017 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1800 |
|
$4.5500 / $7.1100 | Buy Now |
|
Sense Electronic Company Limited | LQFP100 | 2200 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 100LQFP | 24400 |
|
$4.8300 / $6.0760 | Buy Now |
Part Details for LPC1765FBD100
LPC1765FBD100 CAD Models
LPC1765FBD100 Part Data Attributes
|
LPC1765FBD100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1765FBD100
NXP Semiconductors
IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC1765FBD100
This table gives cross-reference parts and alternative options found for LPC1765FBD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1765FBD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1765FBD100,551 | LPC1765FBD100 - 256kB flash, 64kB SRAM, USB, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1765FBD100 vs LPC1765FBD100,551 |
LPC1765FBD100/3271 | RISC MICROCONTROLLER | NXP Semiconductors | LPC1765FBD100 vs LPC1765FBD100/3271 |
LPC1765FBD100K | RISC Microcontroller | NXP Semiconductors | LPC1765FBD100 vs LPC1765FBD100K |