-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0360
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp LPC1765FBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$7.5700 / $13.7000 | Buy Now |
DISTI #
568-LPC1765FBD100K-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9664 / $13.3700 | Buy Now |
DISTI #
LPC1765FBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 256K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC1765FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7952 / $7.8364 | Buy Now |
DISTI #
771-LPC1765FBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package RoHS: Compliant | 7877 |
|
$7.2800 / $13.1700 | Buy Now |
|
Future Electronics | LPC17xx Series 128 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1480Tray |
|
$7.6900 / $8.0700 | Buy Now |
|
Rochester Electronics | LPC1765 - Microcontroller based on Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 391 |
|
$7.4700 / $8.7900 | Buy Now |
DISTI #
LPC1765FBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 256K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC1765FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7952 / $7.8364 | Buy Now |
DISTI #
LPC1765FBD100K
|
TME | IC: ARM microcontroller, 16kBSRAM,256kBFLASH, LQFP100 Min Qty: 1 | 0 |
|
$9.1300 / $13.1000 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 100LQFP | 2541 |
|
RFQ | |
DISTI #
LPC1765FBD100K
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M3 RISC 256K-Bytes Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: LPC1765FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7952 / $7.8364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1765FBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1765FBD100K
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LPC1765FBD100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC1765FBD100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC1765FBD100,551 | LPC1765FBD100 - 256kB flash, 64kB SRAM, USB, LQFP100 package QFP 100-Pin | NXP Semiconductors | LPC1765FBD100K vs LPC1765FBD100,551 |
LPC1765FBD100/3271 | RISC MICROCONTROLLER | NXP Semiconductors | LPC1765FBD100K vs LPC1765FBD100/3271 |
LPC1765FBD100 | IC 32-BIT, FLASH, 100 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-407-1, MS-026, LQFP-100, Microcontroller | NXP Semiconductors | LPC1765FBD100K vs LPC1765FBD100 |