Part Details for LPC1769FBD100/P1K by NXP Semiconductors
Overview of LPC1769FBD100/P1K by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1769FBD100/P1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0364
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp LPC1769FBD100/P1K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 383 |
|
$13.7800 / $18.3500 | Buy Now |
DISTI #
73AJ8336
|
Newark | Lpc1769Fbd100 Rohs Compliant: Yes |Nxp LPC1769FBD100/P1K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 / $11.1600 | Buy Now |
DISTI #
2156-LPC1769FBD100/P1K-ND
|
DigiKey | LPC17xx - 512kB flash, 64kB SRAM Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
21523 In Stock |
|
$15.1600 | Buy Now |
DISTI #
568-LPC1769FBD100/P1K-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
441 In Stock |
|
$13.6533 / $18.1700 | Buy Now |
DISTI #
LPC1769FBD100/P1K
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 512KB Flash 3.3V 100-Pin LQFP - Trays (Alt: LPC1769FBD100/P1K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8358 / $13.6494 | Buy Now |
DISTI #
771-LPC1769FBD100P1K
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package RoHS: Compliant | 331 |
|
$13.2900 / $17.8800 | Buy Now |
|
Future Electronics | NXP Semiconductors 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Container: Tray | 0Tray |
|
$13.0300 | Buy Now |
|
Bristol Electronics | 21600 |
|
RFQ | ||
|
Rochester Electronics | LPC1769 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 21523 |
|
$13.0200 / $15.3100 | Buy Now |
DISTI #
LPC1769FBD100/P1K
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 512KB Flash 3.3V 100-Pin LQFP - Trays (Alt: LPC1769FBD100/P1K) Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.8358 / $13.6494 | Buy Now |