-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 120MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0365
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100 Rohs Compliant: Yes |Nxp LPC1769FBD100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$11.6900 / $17.4200 | Buy Now |
DISTI #
83AH8081
|
Newark | Lpc1769Fbd100 Rohs Compliant: Yes |Nxp LPC1769FBD100K Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $11.9500 | Buy Now |
DISTI #
568-LPC1769FBD100K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2627 In Stock |
|
$11.2369 / $16.7500 | Buy Now |
DISTI #
LPC1769FBD100K
|
Avnet Americas | MCU 32-Bit LPC1769 ARM Cortex-M3 RISC 512KB Flash 64KB SRAM 100-Pin LQFP T/R - Trays (Alt: LPC1769FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5160 / $9.8208 | Buy Now |
DISTI #
771-LPC1769FBD100K
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package RoHS: Compliant | 12273 |
|
$11.1000 / $16.5100 | Buy Now |
|
Future Electronics | 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2869Tray |
|
$9.6300 / $10.1100 | Buy Now |
DISTI #
67613591
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 | Americas - 650 |
|
$10.2125 / $18.2500 | Buy Now |
DISTI #
68396827
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP Tray Min Qty: 210 Package Multiple: 210 Date Code: 2210 | Americas - 210 |
|
$16.4309 | Buy Now |
|
Rochester Electronics | LPC1769 - Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core RoHS: Compliant Status: Active Min Qty: 1 | 7267 |
|
$9.3600 / $11.0200 | Buy Now |
DISTI #
LPC1769FBD100K
|
Avnet Americas | MCU 32-Bit LPC1769 ARM Cortex-M3 RISC 512KB Flash 64KB SRAM 100-Pin LQFP T/R - Trays (Alt: LPC1769FBD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5160 / $9.8208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1769FBD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1769FBD100K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 120MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |