Part Details for LPC1823JET100E by NXP Semiconductors
Overview of LPC1823JET100E by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC1823JET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6539
|
Newark | High Performance 32-Bit Microcontroller Based On Arm Cortex-M3/ Tray Rohs Compliant: Yes |Nxp LPC1823JET100E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $9.2800 | Buy Now |
DISTI #
568-14252-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
240 In Stock |
|
$8.2810 / $11.3600 | Buy Now |
DISTI #
LPC1823JET100E
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC1823JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.2148 / $9.4735 | Buy Now |
DISTI #
771-LPC1823JET100E
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni RoHS: Compliant | 780 |
|
$9.8200 / $16.1600 | Buy Now |
|
Future Electronics | LPC18xx Series 512 kB Flash 104 kB RAM SMT 32-Bit-Microcontroller - TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$9.2900 | Buy Now |
DISTI #
LPC1823JET100E
|
Avnet Silica | MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray (Alt: LPC1823JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1823JET100E
|
EBV Elektronik | MCU 32-bit LPC1800 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray (Alt: LPC1823JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 249 |
|
RFQ |
Part Details for LPC1823JET100E
LPC1823JET100E CAD Models
LPC1823JET100E Part Data Attributes
|
LPC1823JET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1823JET100E
NXP Semiconductors
LPC1823JET100 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 106496 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |