Part Details for LPC1850FET256,551 by NXP Semiconductors
Overview of LPC1850FET256,551 by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC1850FET256,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1866
|
Newark | Quad Spi Flash Interface (Spifi), 200 Kb Sram, Two High-Speed Usb, Ethernet, Lcd, Lbga256 Package Rohs Compliant: Yes |Nxp LPC1850FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.7800 | Buy Now |
DISTI #
24T8436
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 180Mhz, Lbga-256, Product Range:Lpc Family Lpc1800 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp LPC1850FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.7800 | Buy Now |
DISTI #
568-6682-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256LBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
13913 In Stock |
|
$10.0191 / $15.8200 | Buy Now |
DISTI #
LPC1850FET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1850FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0423 / $9.2745 | Buy Now |
DISTI #
771-LPC1850FET256551
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 200KB SRAM RoHS: Compliant | 54 |
|
$10.6100 / $15.8100 | Buy Now |
|
Future Electronics | LPC1850 Series 0 kB Flash 200 kB RAM 180 MHz 32-Bit Microcontroller - LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.9100 | Buy Now |
DISTI #
71248961
|
Verical | MCU 32-bit ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$11.2500 / $15.6250 | Buy Now |
|
Rochester Electronics | LPC1850 - High Performance 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 380 |
|
$8.8400 / $10.4000 | Buy Now |
DISTI #
LPC1850FET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1850FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0423 / $9.2745 | Buy Now |
DISTI #
LPC1850FET256,551
|
Avnet Americas | MCU 32-bit LPC1800 ARM Cortex M3 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC1850FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0423 / $9.2745 | Buy Now |
Part Details for LPC1850FET256,551
LPC1850FET256,551 CAD Models
LPC1850FET256,551 Part Data Attributes:
|
LPC1850FET256,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1850FET256,551
NXP Semiconductors
LPC1850FET256 - Quad SPI Flash Interface (SPIFI), 200 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, MO-192, SOT740-2, LBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 204800 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.55 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |