Part Details for LPC18S57JBD208E by NXP Semiconductors
Overview of LPC18S57JBD208E by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC18S57JBD208E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8872
|
Newark | Mcu, 32Bit, Cortex-M3, 180Mhz, Lqfp-208, Product Range:Lpc1800 Arm Cortex-M3 Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:1Mb, No. Of Pins:208Pins, Msl:- Rohs Compliant: Yes |Nxp LPC18S57JBD208E Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $17.0500 | Buy Now |
DISTI #
568-14550-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 208LQFP Min Qty: 36 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6703 | Buy Now |
DISTI #
LPC18S57JBD208E
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC 1MB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC18S57JBD208E) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.2406 / $12.9629 | Buy Now |
DISTI #
771-LPC18S57JBD208E
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU, 1 MB flash and 136 kB SRAM, Ethernet, two High-speed USB, LCD, EMC, AES engine RoHS: Compliant | 107 |
|
$14.9300 / $22.1100 | Buy Now |
|
Future Electronics | LPC18xx Series 1 MB Flash 136 kB RAM 180 MHz 32-Bit-Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$12.7100 | Buy Now |
DISTI #
LPC18S57JBD208E
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC 1MB Flash 3.3V 208-Pin LQFP Tray - Trays (Alt: LPC18S57JBD208E) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.2406 / $12.9629 | Buy Now |
DISTI #
LPC18S57JBD208E
|
TME | IC: ARM microcontroller, 136kBSRAM,1024kBFLASH, LQFP208 Min Qty: 1 | 0 |
|
$15.9800 / $25.0500 | RFQ |
DISTI #
LPC18S57JBD208E
|
Avnet Silica | MCU 32-Bit LPC1800 ARM Cortex M3 RISC 1MB Flash 3.3V 208-Pin LQFP Tray (Alt: LPC18S57JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC18S57JBD208E
|
EBV Elektronik | MCU 32-Bit LPC1800 ARM Cortex M3 RISC 1MB Flash 3.3V 208-Pin LQFP Tray (Alt: LPC18S57JBD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC18S57JBD208E
LPC18S57JBD208E CAD Models
LPC18S57JBD208E Part Data Attributes:
|
LPC18S57JBD208E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC18S57JBD208E
NXP Semiconductors
LPC18S57JBD208 - 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC, AES engine QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 30 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 142 | |
Number of Terminals | 208 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |