Part Details for LPC2292FET144/01,5 by NXP Semiconductors
Overview of LPC2292FET144/01,5 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2292FET144/01,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5642
|
Newark | Microcontroller Mcu, 32 Bit, Arm7, 60Mhz, Tfbga-144, Product Range:Lpc Family Lpc2000 Series Microcontrollers, Device Core:Arm7, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp LPC2292FET144/01,5 Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 | Buy Now |
DISTI #
568-4320-ND
|
DigiKey | IC MCU 16/32BIT 256KB 144TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
114 In Stock |
|
$23.7380 / $29.6000 | Buy Now |
DISTI #
LPC2292FET144/01,5
|
Avnet Americas | MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin TF-BGA Tray - Trays (Alt: LPC2292FET144/01,5) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.3731 / $18.8819 | Buy Now |
DISTI #
771-LPC2292FET14401S
|
Mouser Electronics | ARM Microcontrollers - MCU ARM7 256KF/16KR/2CAN RoHS: Compliant | 189 |
|
$19.3300 / $29.4700 | Buy Now |
DISTI #
V36:1790_06529574
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive AEC-Q100 144-Pin TFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2322 | Americas - 63 |
|
$18.5900 / $29.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$17.6100 | Buy Now |
DISTI #
73155293
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive AEC-Q100 144-Pin TFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 63 |
|
$18.5900 / $29.2300 | Buy Now |
DISTI #
34507187
|
Verical | MCU 16-bit/32-bit ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V Automotive AEC-Q100 144-Pin TFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 8 |
|
$17.7540 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | LPC2292 - Arm7, 32-Bit RISC Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 49 |
|
$18.0000 / $21.1800 | Buy Now |
Part Details for LPC2292FET144/01,5
LPC2292FET144/01,5 CAD Models
LPC2292FET144/01,5 Part Data Attributes:
|
LPC2292FET144/01,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2292FET144/01,5
NXP Semiconductors
LPC2292/2294 - 16/32-bit ARM microcontrollers; 256 kB ISP/IAP flash with CAN, 10-bit ADC and external memory interface BGA 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.80 MM HEIGHT, PLASTIC, MO-216, SOT-569-1, TFBGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT569-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2292FET144/01,5
This table gives cross-reference parts and alternative options found for LPC2292FET144/01,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2292FET144/01,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2292FET144/01 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PBGA144, 12 X 12 MM, 0.80 MM HEIGHT, PLASTIC, MO-216, SOT-569-1, TFBGA-144, Microcontroller | NXP Semiconductors | LPC2292FET144/01,5 vs LPC2292FET144/01 |
LPC2292FET144/00 | IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PBGA144, 12 X 12 MM, 0.80 MM HEIGHT, PLASTIC, MO-216, SOT-569-1, TFBGA-144, Microcontroller | NXP Semiconductors | LPC2292FET144/01,5 vs LPC2292FET144/00 |