Part Details for LPC2926FBD144,551 by NXP Semiconductors
Overview of LPC2926FBD144,551 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2926FBD144,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC2926FBD144,551-ND
|
DigiKey | LPC2900 - Arm9, 32-Bit RISC Micr Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$14.0500 | Buy Now |
|
Rochester Electronics | LPC2926 - ARM9 microcontroller with CAN, LIN, and USB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 230 |
|
$12.0600 / $14.1900 | Buy Now |
|
Flip Electronics | Stock | 720 |
|
RFQ |
Part Details for LPC2926FBD144,551
LPC2926FBD144,551 CAD Models
LPC2926FBD144,551 Part Data Attributes
|
LPC2926FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2926FBD144,551
NXP Semiconductors
LPC2926/2927/2929 - ARM9 microcontroller with CAN, LIN, and USB QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 57344 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 125 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |