Part Details for LPC3220FET296/01,5 by NXP Semiconductors
Overview of LPC3220FET296/01,5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC3220FET296/01,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5688
|
Newark | Arm926Ej-S With 128 Kb Sram, Usb High-Speed Otg, Sd/Mmc, Nand Flash Controller/ Tray Rohs Compliant: Yes |Nxp LPC3220FET296/01,5 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $10.9800 | Buy Now |
DISTI #
568-4965-ND
|
DigiKey | IC MCU 16/32BIT ROMLESS 296TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
26 In Stock |
|
$9.3380 / $11.6800 | Buy Now |
DISTI #
LPC3220FET296/01,5
|
Avnet Americas | MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TF-BGA Tray - Trays (Alt: LPC3220FET296/01,5) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.4501 / $9.7449 | Buy Now |
DISTI #
771-LPC3220FET296015
|
Mouser Electronics | ARM Microcontrollers - MCU ARM9 VFP USB OTG Improved LCD RoHS: Compliant | 0 |
|
$9.3300 / $9.3400 | Order Now |
DISTI #
V36:1790_06529628
|
Arrow Electronics | MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2013 | Americas - 121 |
|
$4.1340 / $5.8652 | Buy Now |
DISTI #
39163370
|
Verical | MCU 16-bit/32-bit ARM926EJ-S RISC ROMLess 1.2V/1.8V/2.5V/3.3V 296-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2013 | Americas - 121 |
|
$4.1340 / $4.3830 | Buy Now |
|
Rochester Electronics | LPC3220 - Arm9, 32-Bit RISC Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 19677 |
|
$9.2900 / $10.9300 | Buy Now |
|
Flip Electronics | Stock | 1436 |
|
RFQ |
Part Details for LPC3220FET296/01,5
LPC3220FET296/01,5 CAD Models
LPC3220FET296/01,5 Part Data Attributes
|
LPC3220FET296/01,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC3220FET296/01,5
NXP Semiconductors
LPC3220FET296 - ARM926EJ-S with 128 kB SRAM, USB High-speed OTG, SD/MMC, NAND flash controller BGA 296-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | |
Pin Count | 296 | |
Manufacturer Package Code | SOT1048-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B296 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 87 | |
Number of Terminals | 296 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA296,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.39 V | |
Supply Voltage-Min | 1.31 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |