Part Details for LPC4045TED100K by KOA Speer Electronics Inc
Overview of LPC4045TED100K by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4045TED100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9700 |
|
RFQ |
Part Details for LPC4045TED100K
LPC4045TED100K CAD Models
LPC4045TED100K Part Data Attributes:
|
LPC4045TED100K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPC4045TED100K
KOA Speer Electronics Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.02 A | |
Self Resonance Frequency | 23.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |