Part Details for LPC4313JET100E by NXP Semiconductors
Overview of LPC4313JET100E by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LPC4313JET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8437
|
Newark | Lpc4313Jet100/ Tray Rohs Compliant: Yes |Nxp LPC4313JET100E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 / $10.2600 | Buy Now |
DISTI #
LPC4313JET100E-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0560 | Buy Now |
DISTI #
LPC4313JET100E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC4313JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0806 / $10.4720 | Buy Now |
DISTI #
771-LPC4313JET100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4313JET100 RoHS: Compliant | 0 |
|
$11.9800 / $12.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$9.1600 | Buy Now |
DISTI #
LPC4313JET100E
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC4313JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.0806 / $10.4720 | Buy Now |
DISTI #
LPC4313JET100E
|
Avnet Silica | (Alt: LPC4313JET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLSH 100TFBGA | 3770 |
|
RFQ | |
DISTI #
2320711
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7565 / $18.8468 | Buy Now |
DISTI #
2320711
|
Farnell | MCU, 32BIT, CORTEX-M4, 204MHZ, TFBGA-100 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$13.9214 / $22.0839 | Buy Now |
Part Details for LPC4313JET100E
LPC4313JET100E CAD Models
LPC4313JET100E Part Data Attributes:
|
LPC4313JET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4313JET100E
NXP Semiconductors
LPC435x/3x/2x/1x - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 106496 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |