-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC4330FBD144 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT QFP 144-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T6062
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 204Mhz, Lqfp-144, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:-, No. Of Pins:144Pins Rohs Compliant: Yes |Nxp LPC4330FBD144,551 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $9.7800 | Buy Now |
DISTI #
568-9450-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
703 In Stock |
|
$8.0805 / $12.7600 | Buy Now |
DISTI #
LPC4330FBD144,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: LPC4330FBD144,551) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4862 / $7.4800 | Buy Now |
DISTI #
771-LPC4330FBD144551
|
Mouser Electronics | ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM RoHS: Compliant | 166 |
|
$8.0800 / $12.7600 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU Dual-core Cortex-M4/ M0, 264kB SRAM RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 60Tray |
|
$6.8800 / $6.9500 | Buy Now |
|
Quest Components | 1440 |
|
$11.6829 / $17.5244 | Buy Now | |
DISTI #
LPC4330FBD144,551
|
Avnet Silica | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 144-Pin LQFP Tray (Alt: LPC4330FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 144LQFP / MCU 32-bit ARM Cortex M4/M0 RISC ROMLess 2.5V/3.3V 144-Pin LQFP Tray | 140 |
|
RFQ | |
DISTI #
LPC4330FBD144,551
|
EBV Elektronik | MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 144-Pin LQFP Tray (Alt: LPC4330FBD144,551) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC4330FBD144,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4330FBD144,551
NXP Semiconductors
LPC4330FBD144 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 270336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |