Part Details for LPC4330FET180Y by NXP Semiconductors
Overview of LPC4330FET180Y by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC4330FET180Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3292
|
Newark | Lpc4330Fet180/Reel Rohs Compliant: Yes |Nxp LPC4330FET180Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
568-LPC4330FET180YCT-ND
|
DigiKey | IC MCU 32BIT ROMLESS 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9710 / $12.5900 | Buy Now |
DISTI #
LPC4330FET180Y
|
Avnet Americas | LPC4330FET180/TFBGA180/REEL 13 - Tape and Reel (Alt: LPC4330FET180Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2951 / $7.2239 | Buy Now |
DISTI #
771-LPC4330FET180Y
|
Mouser Electronics | ARM Microcontrollers - MCU LPC4330FET180 RoHS: Compliant | 0 |
|
$7.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.8800 | Buy Now |
DISTI #
LPC4330FET180Y
|
Avnet Americas | LPC4330FET180/TFBGA180/REEL 13 - Tape and Reel (Alt: LPC4330FET180Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2951 / $7.2239 | Buy Now |
DISTI #
LPC4330FET180Y
|
Avnet Americas | LPC4330FET180/TFBGA180/REEL 13 - Tape and Reel (Alt: LPC4330FET180Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2951 / $7.2239 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.2V~3.6V 264KB 204MHz 118 TFBGA-180 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 997 |
|
$5.3945 / $8.1954 | Buy Now |
|
Chips Pulse Industry Limited | ARM Cortex-M0 264KB 204MHz 118 TFBGA-180 Microcontroller Units (MCUs/MPUs/SOCs) ROHS Purchase Online, Ship Immediately | 1196 |
|
$4.9541 / $7.5264 | Buy Now |
|
Flip Electronics | Stock | 122 |
|
RFQ |
Part Details for LPC4330FET180Y
LPC4330FET180Y CAD Models
LPC4330FET180Y Part Data Attributes
|
LPC4330FET180Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4330FET180Y
NXP Semiconductors
LPC4330FET180 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B180 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 118 | |
Number of Terminals | 180 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC4330FET180Y
This table gives cross-reference parts and alternative options found for LPC4330FET180Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC4330FET180Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC4330FET180,551 | LPC4330FET180 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, CAN, AES, SPIFI, SGPIO, SCT BGA 180-Pin | NXP Semiconductors | LPC4330FET180Y vs LPC4330FET180,551 |