Part Details for LPC4333FET256,551 by NXP Semiconductors
Overview of LPC4333FET256,551 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC4333FET256,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8444
|
Newark | Lpc4333Fet256/ Tray Rohs Compliant: Yes |Nxp LPC4333FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $14.2300 | Buy Now |
DISTI #
60AC9978
|
Newark | High Performance 32-Bit Microcontroller (Mcu) Based On Arm Cortex-M4/M0 Cores Rohs Compliant: Yes |Nxp LPC4333FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 | Buy Now |
DISTI #
568-13783-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 256LBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
90 In Stock |
|
$10.4600 / $14.3500 | Buy Now |
DISTI #
LPC4333FET256,551
|
Avnet Americas | MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4333FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 70 |
|
$10.3763 / $11.9662 | Buy Now |
DISTI #
771-LPC4333FET256551
|
Mouser Electronics | ARM Microcontrollers - MCU CortexM4 32bit 512KB RoHS: Compliant | 113 |
|
$13.6900 / $20.4100 | Buy Now |
|
Future Electronics | LPC43xx Series 512 kB Flash 136 kB RAM 32-Bit Microcontroller LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$11.7400 | Buy Now |
DISTI #
LPC4333FET256,551
|
Avnet Silica | (Alt: LPC4333FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC4333FET256,551
|
EBV Elektronik | (Alt: LPC4333FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 11520 |
|
Buy Now |
Part Details for LPC4333FET256,551
LPC4333FET256,551 CAD Models
LPC4333FET256,551 Part Data Attributes:
|
LPC4333FET256,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC4333FET256,551
NXP Semiconductors
LPC4357/53/37/33 - 32-bit ARM Cortex-M4/M0 MCU; up to 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, SOT740-2, MO-192, LBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 139264 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.55 mm | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |