Datasheets
LPC4350FET256,551 by: NXP Semiconductors

LPC4350FET256 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, LCD, CAN, AES, SPIFI, SGPIO, SCT BGA 256-Pin

Part Details for LPC4350FET256,551 by NXP Semiconductors

Overview of LPC4350FET256,551 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LPC4350FET256,551

Part # Distributor Description Stock Price Buy
DISTI # 41T4107
Newark Microcontroller Mcu, 32 Bit, Cortex-M4, 204Mhz, Lbga-256, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp LPC4350FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $12.5400
  • 180 $11.8200
  • 270 $11.7800
  • 540 $11.7500
$11.7500 / $12.5400 Buy Now
DISTI # 568-8519-ND
DigiKey IC MCU 32BIT ROMLESS 256LBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray 250
In Stock
  • 1 $16.8400
  • 10 $13.4590
  • 90 $11.3667
  • 450 $11.2970
$11.2970 / $16.8400 Buy Now
DISTI # LPC4350FET256,551
Avnet Americas MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 90 $9.8733
  • 180 $9.6662
  • 360 $9.3900
  • 540 $9.2519
  • 720 $9.0448
  • 900 $8.8376
  • 9,000 $8.5615
$8.5615 / $9.8733 Buy Now
DISTI # 771-LPC4350FET256551
Mouser Electronics ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 264 KB SRAM 2 HS USB RoHS: Compliant 178
  • 1 $16.8400
  • 10 $13.4600
  • 90 $11.3600
  • 270 $11.2900
$11.2900 / $16.8400 Buy Now
Future Electronics LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 0
Tray
  • 1 $11.6300
  • 4 $11.4700
  • 15 $11.3200
  • 25 $11.2600
  • 50 $11.0800
$11.0800 / $11.6300 Buy Now
Bristol Electronics   910
RFQ
Quest Components   1440
  • 1 $37.6044
  • 167 $29.1434
  • 344 $28.2033
$28.2033 / $37.6044 Buy Now
DISTI # LPC4350FET256,551
Avnet Americas MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 90 $9.8733
  • 180 $9.6662
  • 360 $9.3900
  • 540 $9.2519
  • 720 $9.0448
  • 900 $8.8376
  • 9,000 $8.5615
$8.5615 / $9.8733 Buy Now
Ameya Holding Limited   Min Qty: 23 180
  • 23 $20.2094
  • 45 $19.7753
$19.7753 / $20.2094 Buy Now
DISTI # LPC4350FET256,551
Avnet Americas MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray - Trays (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 90 $9.8733
  • 180 $9.6662
  • 360 $9.3900
  • 540 $9.2519
  • 720 $9.0448
  • 900 $8.8376
  • 9,000 $8.5615
$8.5615 / $9.8733 Buy Now
DISTI # LPC4350FET256,551
Avnet Silica MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days Silica - 0
Buy Now
DISTI # LPC4350FET256,551
EBV Elektronik MCU 32-bit LPC4300 ARM Cortex M4 RISC ROMLess 2.5V/3.3V 256-Pin LBGA Tray (Alt: LPC4350FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days EBV - 0
Buy Now
DISTI # 2094321
element14 Asia-Pacific MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $18.0650
  • 10 $14.1388
  • 25 $13.4329
  • 50 $12.7197
  • 100 $12.2933
  • 250 $11.8669
$11.8669 / $18.0650 Buy Now
DISTI # 2094321
Farnell MCU, 32BIT, CORTEX-M4, 204MHZ, LBGA-256 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each 0
  • 1 $17.4798
  • 10 $13.5117
  • 25 $12.8336
  • 50 $12.1555
  • 100 $11.9169
$11.9169 / $17.4798 Buy Now

Part Details for LPC4350FET256,551

LPC4350FET256,551 CAD Models

LPC4350FET256,551 Part Data Attributes

LPC4350FET256,551 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LPC4350FET256,551 NXP Semiconductors LPC4350FET256 - Dual-core Cortex-M4/M0, 264 kB SRAM, 2 HS USB with on-chip PHY, Ethernet, LCD, CAN, AES, SPIFI, SGPIO, SCT BGA 256-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 17 X 17 MM, 1 MM HEIGHT, PLASTIC, MO-192, SOT740-2, LBGA-256
Pin Count 256
Manufacturer Package Code SOT740-2
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width 24
Bit Size 32
CPU Family CORTEX-M4
Clock Frequency-Max 25 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 32
JESD-30 Code S-PBGA-B256
JESD-609 Code e1
Length 17 mm
Moisture Sensitivity Level 3
Number of I/O Lines 164
Number of Terminals 256
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 270336
ROM Programmability FLASH
Seated Height-Max 1.55 mm
Speed 180 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

LPC4350FET256,551 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPC4350FET256,551 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPC4350FET256,551 by NXP Semiconductors

  • Please alert me when LPC4350FET256,551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LPC4350FET256,551 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPC4350FET256,551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LPC4350FET256,551 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPC4350FET256,551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPC4350FET256,551 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: