Part Details for LPC43S30FBD144E by NXP Semiconductors
Overview of LPC43S30FBD144E by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC43S30FBD144E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7396
|
Newark | Lpc43S30Fbd144/ Tray Rohs Compliant: Yes |Nxp LPC43S30FBD144E Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $9.6700 | Buy Now |
DISTI #
568-14551-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4675 | Buy Now |
DISTI #
LPC43S30FBD144E
|
Avnet Americas | MCU 32-Bit LPC ARM Cortex M4/ARM Cortex M0 RISC ROMLess 3.3V 144-Pin LQFP Tray - Trays (Alt: LPC43S30FBD144E) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6587 / $7.6790 | Buy Now |
DISTI #
771-LPC43S30FBD144E
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M4/M0 RoHS: Compliant | 60 |
|
$8.7800 / $13.0900 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.5300 | Buy Now |
DISTI #
LPC43S30FBD144E
|
Avnet Silica | (Alt: LPC43S30FBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC43S30FBD144E
|
EBV Elektronik | (Alt: LPC43S30FBD144E) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 4495 |
|
RFQ |
Part Details for LPC43S30FBD144E
LPC43S30FBD144E CAD Models
LPC43S30FBD144E Part Data Attributes
|
LPC43S30FBD144E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S30FBD144E
NXP Semiconductors
LPC43S30FBD144 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 264 kB SRAM; Ethernet; two HS USBs QFP 144-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 144 | |
Manufacturer Package Code | SOT486-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2700336 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |