Part Details for LPC43S30FET256E by NXP Semiconductors
Overview of LPC43S30FET256E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC43S30FET256E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2327
|
Newark | Mcu, 32Bit, Cortex-M0/M4, 204Mhz, Bga256, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:-, Msl:- Rohs Compliant: Yes |Nxp LPC43S30FET256E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7000 / $9.0500 | Buy Now |
DISTI #
568-11702-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256LBGA Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6420 | Buy Now |
DISTI #
LPC43S30FET256E
|
Avnet Americas | MCU 32-Bit LPC ARM Cortex M4/ARM Cortex M0 RISC ROMLess 3.3V 256-Pin LQFP Tray - Trays (Alt: LPC43S30FET256E) Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0156 / $9.2438 | Buy Now |
DISTI #
771-LPC43S30FET256E
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT ARM M4 256LBGA RoHS: Compliant | 0 |
|
$10.5700 / $10.6400 | Order Now |
|
Future Electronics | LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller -LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.8800 | Buy Now |
DISTI #
LPC43S30FET256E
|
Avnet Silica | (Alt: LPC43S30FET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC43S30FET256E
|
EBV Elektronik | (Alt: LPC43S30FET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC43S30FET256E
LPC43S30FET256E CAD Models
LPC43S30FET256E Part Data Attributes:
|
LPC43S30FET256E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S30FET256E
NXP Semiconductors
LPC43S30FET256 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 264 kB SRAM; Ethernet; two HS USBs BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2700336 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |