Part Details for LPC43S50FET180E by NXP Semiconductors
Overview of LPC43S50FET180E by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC43S50FET180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8876
|
Newark | Mcu, 32Bit, Cortex-M0/M4, 204Mhz, Bga180, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp LPC43S50FET180E Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $10.8500 | Buy Now |
DISTI #
568-11711-ND
|
DigiKey | IC MCU 32BIT ROMLESS 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
189 In Stock |
|
$9.1573 / $14.4600 | Buy Now |
DISTI #
LPC43S50FET180E
|
Avnet Americas | PHSLPC43S50FET180E - Trays (Alt: LPC43S50FET180E) Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.3505 / $8.4767 | Buy Now |
DISTI #
771-LPC43S50FET180E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC43S50FET180 RoHS: Compliant | 189 |
|
$9.0900 / $11.4400 | Buy Now |
DISTI #
V36:1790_06529703
|
Arrow Electronics | MCU 32-bit ARM Cortex M4/M0 RISC 64KB ROM 3.3V Automotive AEC-Q100 180-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2313 | Americas - 167 |
|
$5.5820 / $6.2800 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB 204 MHz SMT 32-Bit Microcontroller - TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.3200 | Buy Now |
DISTI #
67369062
|
Verical | MCU 32-bit ARM Cortex M4/M0 RISC 64KB ROM 3.3V Automotive AEC-Q100 180-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 167 |
|
$5.5820 / $6.2800 | Buy Now |
DISTI #
LPC43S50FET180E
|
Avnet Silica | PHSLPC43S50FET180E (Alt: LPC43S50FET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC43S50FET180E
|
EBV Elektronik | PHSLPC43S50FET180E (Alt: LPC43S50FET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 792 |
|
RFQ |
Part Details for LPC43S50FET180E
LPC43S50FET180E CAD Models
LPC43S50FET180E Part Data Attributes:
|
LPC43S50FET180E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S50FET180E
NXP Semiconductors
LPC43S50FET180 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 264 kB SRAM; Ethernet; two HS USBs; LCD BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 118 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2700336 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |