Part Details for LPC43S50FET256,551 by NXP Semiconductors
Overview of LPC43S50FET256,551 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LPC43S50FET256,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2328
|
Newark | Mcu, 32Bit, Cortex-M0/M4, 204Mhz, Bga256, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:-, No. Of Pins:256Pins Rohs Compliant: Yes |Nxp LPC43S50FET256,551 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4700 / $9.9600 | Buy Now |
DISTI #
568-11703-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256LBGA Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7081 | Buy Now |
DISTI #
LPC43S50FET256,551
|
Avnet Americas | MCU 32-Bit LPC ARM Cortex M4/ARM Cortex M0 RISC ROMLess 3.3V 256-Pin LQFP Tray - Trays (Alt: LPC43S50FET256,551) Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.8186 / $10.1699 | Buy Now |
DISTI #
771-PC43S50FET256551
|
Mouser Electronics | ARM Microcontrollers - MCU MCU 32BIT ARM M4 256LBGA RoHS: Compliant | 90 |
|
$10.2200 / $10.2300 | Buy Now |
|
Future Electronics | LPC43xx Series 264 kB 204 MHz SMT 32-Bit Microcontroller -LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$9.7700 | Buy Now |
DISTI #
LPC43S50FET256,551
|
Avnet Silica | (Alt: LPC43S50FET256,551) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC43S50FET256,551
LPC43S50FET256,551 CAD Models
LPC43S50FET256,551 Part Data Attributes
|
LPC43S50FET256,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S50FET256,551
NXP Semiconductors
LPC43S50FET256 - 32-bit ARM Cortex-M4/M0 flashless MCU with security features; 264 kB SRAM; Ethernet; two HS USBs; LCD BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 164 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2700336 | |
ROM (words) | n/s | |
ROM Programmability | FLASH | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |