Part Details for LPC43S67JET256E by NXP Semiconductors
Overview of LPC43S67JET256E by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for LPC43S67JET256E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3290
|
Newark | Lpc43S67Jet256/ Tray Rohs Compliant: Yes |Nxp LPC43S67JET256E Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $16.8100 | Buy Now |
DISTI #
568-12865-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 256LBGA Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2794 | Buy Now |
DISTI #
LPC43S67JET256E
|
Avnet Americas | MCU 32-Bit LPC4300 ARM Cortex M4/ARM Cortex M0 RISC 1MB Flash 3.3V 256-Pin LBGA Tray - Trays (Alt: LPC43S67JET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.2617 / $14.1406 | Buy Now |
DISTI #
771-LPC43S67JET256E
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M4/M0 MCU RoHS: Compliant | 364 |
|
$15.2100 / $24.1200 | Buy Now |
|
Future Electronics | LPC43xx Series 1 MB Flash 154 kB RAM 204 MHz Microcontroller -LBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$13.8700 | Buy Now |
DISTI #
LPC43S67JET256E
|
Avnet Silica | MCU 32-Bit LPC4300 ARM Cortex M4/ARM Cortex M0 RISC 1MB Flash 3.3V 256-Pin LBGA Tray (Alt: LPC43S67JET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC43S67JET256E
|
EBV Elektronik | MCU 32-Bit LPC4300 ARM Cortex M4/ARM Cortex M0 RISC 1MB Flash 3.3V 256-Pin LBGA Tray (Alt: LPC43S67JET256E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC43S67JET256E
LPC43S67JET256E CAD Models
LPC43S67JET256E Part Data Attributes:
|
LPC43S67JET256E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S67JET256E
NXP Semiconductors
LPC43S6x - High Performance 32-bit Microcontroller based on ARM® Cortex®-M4/M0 BGA 256-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 256 | |
Manufacturer Package Code | SOT740-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |