Part Details for LPC43S70FET100E by NXP Semiconductors
Overview of LPC43S70FET100E by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPC43S70FET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8878
|
Newark | Mcu, 32Bit, Cortex-M0/M4, 204Mhz, Bga100, Product Range:Lpc Family Lpc4300 Series Microcontrollers, Device Core:Arm Cortex-M0, Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:204Mhz, Program Memory Size:-, Msl:- Rohs Compliant: Yes |Nxp LPC43S70FET100E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $7.9300 | Buy Now |
DISTI #
568-14292-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
166 In Stock |
|
$8.7468 / $13.8100 | Buy Now |
DISTI #
LPC43S70FET100E
|
Avnet Americas | MCU 32-Bit LPC43Sxx ARM Cortex M4/M0 RISC 2.5V/3.3V 100-Pin TFBGA Tray - Trays (Alt: LPC43S70FET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.0210 / $8.0968 | Buy Now |
DISTI #
771-LPC43S70FET100E
|
Mouser Electronics | ARM Microcontrollers - MCU LPC43S70FET100 RoHS: Compliant | 240 |
|
$8.6900 / $13.8100 | Buy Now |
|
Future Electronics | MCU 32-bit ARM Cortex-M4 + 2 x M0 MCU 282 kB SRAM Ethernet two HS USBs 80 Ms RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.9400 | Buy Now |
DISTI #
67614562
|
Verical | MCU 32-bit ARM Cortex M4/M0 RISC ROMLess 3.3V 100-Pin TFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 115 |
|
$11.1125 / $14.6250 | Buy Now |
|
Rochester Electronics | LPC4300 - 32-Bit RISC Microcontroller based on Arm Cortex-M4/M0 Cores RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$7.7200 / $9.0800 | Buy Now |
DISTI #
LPC43S70FET100E
|
Avnet Silica | (Alt: LPC43S70FET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101328307
|
Chip1Stop | 32-bit ARM Cortex-M4 + 2 x M0 MCU, 282 kB SRAM, Ethernet, two HS USBs, 80 Msps 12-bit ADC, configurable peripherals, AES RoHS: Compliant Container: Tray | 115 |
|
$8.8900 / $11.7000 | Buy Now |
DISTI #
LPC43S70FET100E
|
EBV Elektronik | (Alt: LPC43S70FET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC43S70FET100E
LPC43S70FET100E CAD Models
LPC43S70FET100E Part Data Attributes:
|
LPC43S70FET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC43S70FET100E
NXP Semiconductors
LPC43S70FET100 - 32-bit ARM Cortex-M4 + 2 x M0 MCU; 282 kB SRAM; Ethernet; two HS USBs; 80 Msps 12-bit ADC; configurable peripherals, AES engine BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 204 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |