Part Details for LPC54113J128BD64 by NXP Semiconductors
Overview of LPC54113J128BD64 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC54113J128BD64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LPC54113J128BD64-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1031 In Stock |
|
$8.8667 | Buy Now |
DISTI #
LPC54113J128BD64
|
Avnet Americas | EMBEDDED - MICROCONTROLLERS - INTEGRATED CIRCUITS (ICS) (Alt: LPC54113J128BD64) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1031 Partner Stock |
|
$8.2460 / $9.5095 | Buy Now |
DISTI #
LPC54113J128BD64
|
Avnet Americas | EMBEDDED - MICROCONTROLLERS - INTEGRATED CIRCUITS (ICS) (Alt: LPC54113J128BD64) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 1031 Partner Stock |
|
$8.2460 / $9.5095 | Buy Now |
|
Flip Electronics | Stock, ship today | 1031 |
|
$6.6500 | RFQ |
Part Details for LPC54113J128BD64
LPC54113J128BD64 CAD Models
LPC54113J128BD64 Part Data Attributes
|
LPC54113J128BD64
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54113J128BD64
NXP Semiconductors
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 98304 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |