-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC5411x - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3295
|
Newark | Low Power 32-Bit Microcontroller Based On Arm® Cortex®-M4/Tray Rohs Compliant: Yes |Nxp LPC54113J128BD64QL Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $5.1700 | Buy Now |
DISTI #
568-13035-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
160 In Stock |
|
$4.8220 / $8.5000 | Buy Now |
DISTI #
LPC54113J128BD64QL
|
Avnet Americas | MCU 32-Bit LPC5411x ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC54113J128BD64QL) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8133 / $4.3975 | Buy Now |
DISTI #
771-LPC54113J128BD64
|
Mouser Electronics | ARM Microcontrollers - MCU Low Power 32-bit Microcontroller based on ARM®, Cortex®, -M4 RoHS: Compliant | 13796 |
|
$4.1200 / $6.0900 | Buy Now |
DISTI #
V99:2348_15993978
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2214 | Americas - 306 |
|
$4.1280 | Buy Now |
|
Future Electronics | LPC54xx Series 128 kB Flash 96 kB RAM 100 MHz 32-Bit Microcontroller LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.4300 | Buy Now |
DISTI #
61605710
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2214 | Americas - 306 |
|
$4.1280 | Buy Now |
|
Rochester Electronics | 32-bit ARM M4 RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$4.1900 / $4.9300 | Buy Now |
DISTI #
LPC54113J128BD64QL
|
Avnet Americas | MCU 32-Bit LPC5411x ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC54113J128BD64QL) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8133 / $4.3975 | Buy Now |
DISTI #
LPC54113J128BD64QL
|
Avnet Americas | MCU 32-Bit LPC5411x ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: LPC54113J128BD64QL) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8133 / $4.3975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54113J128BD64QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54113J128BD64QL
NXP Semiconductors
LPC5411x - Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |