-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC54605J256BD100E-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 90 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2798 | Buy Now |
DISTI #
LPC54605J256BD100E
|
Avnet Americas | 32-bit Microcontroller ARM Cortex-M4 Core 180 MHz 256 Kb Flash 136 Kb SRAM 100-Pin LQFP Tray - Trays (Alt: LPC54605J256BD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0211 / $5.7905 | Buy Now |
DISTI #
771-LPC54605J256BD10
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54605J256BD100 RoHS: Compliant | 316 |
|
$6.2900 / $11.1900 | Buy Now |
|
Future Electronics | LPC54xx Series 256 kB Flash 136 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.3200 / $5.4100 | Buy Now |
DISTI #
LPC54605J256BD100E
|
Avnet Americas | 32-bit Microcontroller ARM Cortex-M4 Core 180 MHz 256 Kb Flash 136 Kb SRAM 100-Pin LQFP Tray - Trays (Alt: LPC54605J256BD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0211 / $5.7905 | Buy Now |
DISTI #
LPC54605J256BD100E
|
Avnet Americas | 32-bit Microcontroller ARM Cortex-M4 Core 180 MHz 256 Kb Flash 136 Kb SRAM 100-Pin LQFP Tray - Trays (Alt: LPC54605J256BD100E) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0211 / $5.7905 | Buy Now |
DISTI #
LPC54605J256BD100E
|
Avnet Silica | 32-bit Microcontroller ARM Cortex-M4 Core 180 MHz 256 Kb Flash 136 Kb SRAM 100-Pin LQFP Tray (Alt: LPC54605J256BD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54605J256BD100E
|
EBV Elektronik | 32-bit Microcontroller ARM Cortex-M4 Core 180 MHz 256 Kb Flash 136 Kb SRAM 100-Pin LQFP Tray (Alt: LPC54605J256BD100E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54605J256BD100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54605J256BD100E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 139264 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |