Part Details for LPC54605J512BD100K by NXP Semiconductors
Overview of LPC54605J512BD100K by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC54605J512BD100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-LPC54605J512BD100K-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6549 / $11.7300 | Buy Now |
DISTI #
LPC54605J512BD100K
|
Avnet Americas | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 200KB SRAM 100-Pin LQFP T/R - Trays (Alt: LPC54605J512BD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2627 / $6.0691 | Buy Now |
DISTI #
771-LPC54605J512BD1K
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54605J512BD100 RoHS: Compliant | 400 |
|
$6.6500 / $11.9700 | Buy Now |
|
Future Electronics | The LPC546xx MCU family combines the power efficiency of the 220 MHz Arm® Corte RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$5.9600 | Buy Now |
DISTI #
LPC54605J512BD100K
|
Avnet Americas | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 200KB SRAM 100-Pin LQFP T/R - Trays (Alt: LPC54605J512BD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2627 / $6.0691 | Buy Now |
DISTI #
LPC54605J512BD100K
|
Avnet Americas | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 200KB SRAM 100-Pin LQFP T/R - Trays (Alt: LPC54605J512BD100K) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2627 / $6.0691 | Buy Now |
Part Details for LPC54605J512BD100K
LPC54605J512BD100K CAD Models
LPC54605J512BD100K Part Data Attributes
|
LPC54605J512BD100K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54605J512BD100K
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 30 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 204800 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |