Part Details for LPC54605J512ET100E by NXP Semiconductors
Overview of LPC54605J512ET100E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC54605J512ET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-15397-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
260 In Stock |
|
$6.8076 / $12.0000 | Buy Now |
DISTI #
LPC54605J512ET100E
|
Avnet Americas | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 100-Pin TFBGA Tray - Trays (Alt: LPC54605J512ET100E) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3835 / $6.2084 | Buy Now |
DISTI #
771-LPC54605J512ET10
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54605J512ET100 RoHS: Compliant | 1506 |
|
$6.8300 / $12.0000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU LPC54605J512ET100/TFBGA100///TRAY SINGLE DP BAKEAB RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.7900 | Buy Now |
|
Rochester Electronics | 32-bit ARM Cortex-M4 RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$5.9200 / $6.9600 | Buy Now |
DISTI #
LPC54605J512ET100E
|
Avnet Americas | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 100-Pin TFBGA Tray - Trays (Alt: LPC54605J512ET100E) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3835 / $6.2084 | Buy Now |
DISTI #
LPC54605J512ET100E
|
Avnet Americas | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 100-Pin TFBGA Tray - Trays (Alt: LPC54605J512ET100E) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3835 / $6.2084 | Buy Now |
DISTI #
LPC54605J512ET100E
|
Avnet Silica | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 100-Pin TFBGA Tray (Alt: LPC54605J512ET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54605J512ET100E
|
EBV Elektronik | MCU 32-Bit LPC54605 ARM Cortex-M4 RISC 512KB Flash 1.7 to 3.6V 100-Pin TFBGA Tray (Alt: LPC54605J512ET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 100 |
|
RFQ |
Part Details for LPC54605J512ET100E
LPC54605J512ET100E CAD Models
LPC54605J512ET100E Part Data Attributes
|
LPC54605J512ET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54605J512ET100E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 163840 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |