Part Details for LPC54605J512ET180E by NXP Semiconductors
Overview of LPC54605J512ET180E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC54605J512ET180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13365-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 180TFBGA Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | LPC54xx Series 512 KB Flash 200 KB RAM 180 MHz 32-Bit Microcontroller -TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$6.0200 / $6.0900 | Buy Now |
DISTI #
LPC54605J512ET180E
|
TME | IC: ARM microcontroller, 24kBSRAM,512kBFLASH, TFBGA180 Min Qty: 1 | 0 |
|
$5.0700 / $6.8300 | RFQ |
|
Flip Electronics | Stock | 83 |
|
RFQ |
Part Details for LPC54605J512ET180E
LPC54605J512ET180E CAD Models
LPC54605J512ET180E Part Data Attributes
|
LPC54605J512ET180E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54605J512ET180E
NXP Semiconductors
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-04-26 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 145 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 204800 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |