-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem QFP 208-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3304
|
Newark | Lpc54607J256Bd208/ Tray Rohs Compliant: Yes |Nxp LPC54607J256BD208E Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $10.1800 | Buy Now |
DISTI #
LPC54607J256BD208E
|
Avnet Americas | LPC54607J256BD208/LQFP208/STAN - Trays (Alt: LPC54607J256BD208E) Min Qty: 108 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.5740 / $7.5813 | Buy Now |
DISTI #
841-LPC54607J256BD20
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54607J256BD208 RoHS: Compliant | 1245 |
|
$8.0700 / $12.9300 | Buy Now |
|
Future Electronics | LPC54xx Series 256 KB Flash 136 KB RAM 180 MHz 32-Bit Microcontroller - LQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$10.1400 / $10.2900 | Buy Now |
DISTI #
LPC54607J256BD208E
|
Avnet Americas | LPC54607J256BD208/LQFP208/STAN - Trays (Alt: LPC54607J256BD208E) Min Qty: 108 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.5740 / $7.5813 | Buy Now |
DISTI #
LPC54607J256BD208E
|
Avnet Silica | LPC54607J256BD208/LQFP208/STAN (Alt: LPC54607J256BD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54607J256BD208E
|
EBV Elektronik | LPC54607J256BD208/LQFP208/STAN (Alt: LPC54607J256BD208E) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54607J256BD208E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54607J256BD208E
NXP Semiconductors
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem QFP 208-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 208 | |
Manufacturer Package Code | SOT459-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 171 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 139264 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |