Part Details for LPC54607J256ET180 by NXP Semiconductors
Overview of LPC54607J256ET180 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for LPC54607J256ET180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC54607J256ET180
|
Avnet Americas | EMBEDDED - MICROCONTROLLERS - INTEGRATED CIRCUITS (ICS) - Trays (Alt: LPC54607J256ET180) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1827 Partner Stock |
|
$7.3284 / $8.4513 | Buy Now |
DISTI #
LPC54607J256ET180
|
Avnet Americas | EMBEDDED - MICROCONTROLLERS - INTEGRATED CIRCUITS (ICS) - Trays (Alt: LPC54607J256ET180) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1827 Partner Stock |
|
$7.3284 / $8.4513 | Buy Now |
|
Flip Electronics | Stock, ship today | 1827 |
|
$5.9100 | RFQ |
Part Details for LPC54607J256ET180
LPC54607J256ET180 CAD Models
LPC54607J256ET180 Part Data Attributes
|
LPC54607J256ET180
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54607J256ET180
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-180 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B180 | |
Length | 12 mm | |
Number of I/O Lines | 145 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |