Part Details for LPC54607J256ET180E by NXP Semiconductors
Overview of LPC54607J256ET180E by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC54607J256ET180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13351-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
158 In Stock |
|
$8.0824 / $12.7600 | Buy Now |
DISTI #
LPC54607J256ET180E
|
Avnet Americas | LPC54607J256ET180/TFBGA180/STA - Trays (Alt: LPC54607J256ET180E) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4877 / $7.4818 | Buy Now |
DISTI #
841-LPC54607J256ET18
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54607J256ET180 RoHS: Compliant | 0 |
|
$8.0800 / $12.7500 | Order Now |
|
Future Electronics | LPC54xx Series 256 KB Flash 136 KB RAM 136 MHz 32-Bit Microcontroller -TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$7.3400 | Buy Now |
|
Rochester Electronics | LPC54607 - Power-Efficient Microcontrollers (MCUs) With Advanced Peripherals Based on ARM Cortex-M4 Core RoHS: Compliant Status: Active Min Qty: 1 | 5139 |
|
$8.4300 / $9.9200 | Buy Now |
DISTI #
LPC54607J256ET180E
|
Avnet Americas | LPC54607J256ET180/TFBGA180/STA - Trays (Alt: LPC54607J256ET180E) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4877 / $7.4818 | Buy Now |
DISTI #
LPC54607J256ET180E
|
Avnet Americas | LPC54607J256ET180/TFBGA180/STA - Trays (Alt: LPC54607J256ET180E) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4877 / $7.4818 | Buy Now |
DISTI #
LPC54607J256ET180E
|
Avnet Silica | LPC54607J256ET180/TFBGA180/STA (Alt: LPC54607J256ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54607J256ET180E
|
EBV Elektronik | LPC54607J256ET180/TFBGA180/STA (Alt: LPC54607J256ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9474 |
|
$5.2300 | RFQ |
Part Details for LPC54607J256ET180E
LPC54607J256ET180E CAD Models
LPC54607J256ET180E Part Data Attributes
|
LPC54607J256ET180E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54607J256ET180E
NXP Semiconductors
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 145 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 139264 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |