Part Details for LPC54607J512ET180E by NXP Semiconductors
Overview of LPC54607J512ET180E by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC54607J512ET180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3306
|
Newark | Lpc54607J512Et180/ Tray Rohs Compliant: Yes |Nxp LPC54607J512ET180E Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $8.9600 | Buy Now |
DISTI #
568-13369-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 180TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
379 In Stock |
|
$8.2329 / $13.0000 | Buy Now |
DISTI #
LPC54607J512ET180E
|
Avnet Americas | PHSLPC54607J512ET180E,551 - Trays (Alt: LPC54607J512ET180E) Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6085 / $7.6210 | Buy Now |
DISTI #
841-LPC54607J512ET18
|
Mouser Electronics | ARM Microcontrollers - MCU LPC54607J512ET180 RoHS: Compliant | 0 |
|
$7.6300 / $12.9400 | Order Now |
|
Future Electronics | LPC54xx Series 512 KB Flash 200 KB RAM 136 MHz 32-Bit Microcontroller -TFBGA-180 RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.4800 / $7.5900 | Buy Now |
|
Quest Components | 160 |
|
$12.4000 / $17.4375 | Buy Now | |
DISTI #
LPC54607J512ET180E
|
Avnet Silica | PHSLPC54607J512ET180E,551 (Alt: LPC54607J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54607J512ET180E
|
EBV Elektronik | PHSLPC54607J512ET180E,551 (Alt: LPC54607J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 189 |
|
Buy Now | |
|
Flip Electronics | Stock | 170 |
|
RFQ |
Part Details for LPC54607J512ET180E
LPC54607J512ET180E CAD Models
LPC54607J512ET180E Part Data Attributes
|
LPC54607J512ET180E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54607J512ET180E
NXP Semiconductors
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 145 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 163840 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |