-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem BGA 180-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPC54618J512ET180E-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 180TFBGA Min Qty: 189 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0716 | Buy Now |
DISTI #
LPC54618J512ET180E
|
Avnet Americas | MCU 32-Bit LPC54618 ARM Cortex M4 RISC 512KB Flash 1.7V to 3.6V 180-Pin TFBGA Tray - Trays (Alt: LPC54618J512ET180E) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8328 / $7.8797 | Buy Now |
DISTI #
771-LPC54618512ET180
|
Mouser Electronics | ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core RoHS: Compliant | 1649 |
|
$7.9600 / $10.5100 | Buy Now |
|
Future Electronics | ARM Cortex-M4 LPC546xx MCU IC 32-Bit 180MHz 512KB (512K x 8) FLASH RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 0Tray |
|
$7.5700 / $7.9500 | Buy Now |
DISTI #
LPC54618J512ET180E
|
Avnet Americas | MCU 32-Bit LPC54618 ARM Cortex M4 RISC 512KB Flash 1.7V to 3.6V 180-Pin TFBGA Tray - Trays (Alt: LPC54618J512ET180E) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8328 / $7.8797 | Buy Now |
DISTI #
LPC54618J512ET180E
|
Avnet Americas | MCU 32-Bit LPC54618 ARM Cortex M4 RISC 512KB Flash 1.7V to 3.6V 180-Pin TFBGA Tray - Trays (Alt: LPC54618J512ET180E) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.8328 / $7.8797 | Buy Now |
DISTI #
LPC54618J512ET180E
|
Avnet Silica | MCU 32-Bit LPC54618 ARM Cortex M4 RISC 512KB Flash 1.7V to 3.6V 180-Pin TFBGA Tray (Alt: LPC54618J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC54618J512ET180E
|
EBV Elektronik | MCU 32-Bit LPC54618 ARM Cortex M4 RISC 512KB Flash 1.7V to 3.6V 180-Pin TFBGA Tray (Alt: LPC54618J512ET180E) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC54618J512ET180E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC54618J512ET180E
NXP Semiconductors
LPC54S60x/LPC5460x - 32-bit ARM Cortex-M4 microcontroller; up to 512 KB flash and 200 kB SRAM; High-speed USB device/host + PHY; Full-speed USB device/host; Ethernet AVB; LCD; EMC; SPIFI; CAN FD, SDIO; AES; SHA; 12-bit 5 Msamples/s ADC; DMIC subsystem BGA 180-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 180 | |
Manufacturer Package Code | SOT570-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 14 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 145 | |
Number of Terminals | 180 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 163840 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |